SL32 4R023

Ametherm
995-SL32-4R023

SL32 4R023

Mfr.:

Description:
Inrush Current Limiters 32mm 4ohms 23A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,699

Stock:

2,699 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.65 $26.50
$2.14 $53.50
$1.82 $182.00
$1.77 $442.50
$1.49 $745.00
$1.32 $1,320.00
$1.25 $2,500.00
$1.16 $5,800.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
23 A
115 VAC, 230 VAC
4 Ohms
20 %
31 mm
6.3 mm
1.3 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 65.4 mW/C
Pitch Spacing: 4.33 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.772782 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
ams OSRAM SFH 4546
Infrared Emitters - High Power Infrared 940nm
TRACO Power TEN 60-2415WIN
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: 2"x1"; Output Power (W): 60; Input Voltage: 9-36 VDC; Output 1 (Vdc): 24; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Texas Instruments OPA1662AIDR
Audio Amplifiers Low-Pwr,Low-Noise & Distort,Aud Op Amp
Texas Instruments SN74LVC1G07DBVT
Buffers & Line Drivers SNGL Buffer/Driver
Aavid MAX08NG
Heat Sinks Max Clip, TO218, TO247, MAX-247, TO247J,+Screws, 18mm W, 0.6mm Thick, 75N Force
Vishay CRCW2512100RFKEG
Thick Film Resistors - SMD 1watt 100ohms 1%
TE Connectivity 36401E5N6ATDF
RF Inductors - SMD 3640 0402 5.6nH +/-0.2nH
Bourns CR0805-FX-1000ELF
Thick Film Resistors - SMD 100ohm 1%
Littelfuse LVR055S
Resettable Fuses - PPTC .55A 240VAC 20/5.5A Imax
Vishay VY1331K31Y5SQ63V0
Safety Capacitors 330pF 10% Y5S