SL32 2R025

Ametherm
995-SL32-2R025

SL32 2R025

Mfr.:

Description:
Inrush Current Limiters 32mm 2ohms 25A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,345

Stock:

25,345 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.65 $26.50
$2.14 $53.50
$1.82 $182.00
$1.77 $442.50
$1.48 $740.00
$1.32 $1,320.00
$1.20 $3,000.00
$1.16 $5,800.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
25 A
115 VAC, 230 VAC
2 Ohms
20 %
31 mm
6.3 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 5.1 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.488015 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
STMicroelectronics L78L15ABZ-AP
Linear Voltage Regulators 15V 0.1A Positive
Vishay IRFP460BPBF
MOSFET 500V 250mOhm@10V 20A N-Ch D-SRS
Infineon IRFP250MPBF
MOSFET MOSFT 200V 30A 75mOhm 82nCAC
Ametherm SL22 30005
Inrush Current Limiters 22mm 30ohms 5A INRSH CURR LIMITER
STMicroelectronics STX93003
Bipolar Transistors - BJT High volt fast-switching PNP power transistor
Kingbright WP424EDT
Standard LEDs - Through Hole Orange 625nm Diffused 5mcd
Bourns PDB181-K420K-203B
Potentiometers 20K SINGLE
Bourns SDR1307-561KL
Power Inductors - SMD 560uH 10% SMD 1307
TDK B57164K0103J052
NTC Thermistors NTC THERMISTOR K 164/10 K/J52 5 %
Alps Alpine SPPJ320600
Pushbutton Switches 0.2 Amp at 30 Volts 1 N