SL32 2R023

Ametherm
995-SL32-2R023

SL32 2R023

Mfr.:

Description:
Inrush Current Limiters 32mm 2ohms 23A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,305

Stock:

6,305 Can Ship Immediately

Factory Lead-Time:

45 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.65 $26.50
$2.14 $53.50
$1.82 $182.00
$1.77 $442.50
$1.49 $745.00
$1.32 $1,320.00
$1.19 $5,950.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
23 A
115 VAC, 230 VAC
2 Ohms
20 %
31 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 80 mW/C
Pitch Spacing: 4 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.317466 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Vishay A473K15X7RF5UAAP
50V 47nF 10% X7R Green Auto
Texas Instruments CD4013BE
Dual CMOS
Keystone Electronics 5006
TEST POINT BLK .063
Vishay A223K15X7RF5TAA
22000pF 50V 10% X7R Axial
WIMA MKS2D031001A00KSSD
100V .1uF 10%
Texas Instruments LM311P
Diff Comparator
Mill-Max 110-44-308-41-001000
8P TIN PIN TIN CNT
onsemi 1N4148
100V Io/200mA BULK
Texas Instruments LM78L12ACZ/NOPB
3-Terminal Pos Reg
Vishay RS02B50R00FE70
3watts 50ohms 1%