SL32 1R036

Ametherm
995-SL32-1R036

SL32 1R036

Mfr.:

Description:
Inrush Current Limiters 32mm 1ohms 36A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,685

Stock:

2,685 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.65 $26.50
$2.14 $53.50
$1.82 $182.00
$1.77 $442.50
$1.48 $740.00
$1.32 $1,320.00
$1.25 $3,125.00
$1.16 $5,800.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
36 A
115 VAC, 230 VAC
1 Ohms
20 %
31 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 3.35 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.311998 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Vishay GBU25H08-M3/P
Bridge Rectifiers
Panjit GBU2510H_T0_00601
Bridge Rectifiers 15A 1000V high TJ 175 standard bridge
KEMET R75RR382050H4J
Film Capacitors 1.2k V 0.82 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200
STMicroelectronics STP20NK50Z
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
STMicroelectronics VIPER22AS-E
AC/DC Converters Low Power OFF-Line SMPS Primary Switchr
onsemi FDP2572
MOSFET TO-220 N-CH 150V 29A
TE Connectivity 794954-2
Pin & Socket Connectors RECEPTACLE HSG 2P
Panasonic ECW-FD2J475JB
Film Capacitors 630VDC 4.7uF 5% MPP L/S=15mm
Nexperia BCP53-10HX
Bipolar Transistors - BJT BCP53-10H/SOT223/SC-73
Nexperia PIMC31,115
Bipolar Transistors - Pre-Biased PIMC31/SOT457/SC-74