SL32 1R030

Ametherm
995-SL32-1R030

SL32 1R030

Mfr.:

Description:
Inrush Current Limiters 32mm 1ohms 30A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,504

Stock:

2,504 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.65 $26.50
$2.14 $53.50
$1.82 $182.00
$1.77 $442.50
$1.48 $740.00
$1.32 $1,320.00
$1.25 $3,125.00
$1.16 $5,800.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
30 A
115 VAC, 230 VAC
1 Ohms
20 %
31 mm
5 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 3.82 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.708795 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Ametherm SL32 2R025
Inrush Current Limiters 32mm 2ohms 25A INRSH CURR LIMITER
Broadcom Limited ACPL-C87A-500E
Optically Isolated Amplifiers Precision Iso-Amp
Texas Instruments SN74HC14AN
Inverters
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
TDK FG24X7R1H105KRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1uF X7R 10% LS:5mm
TDK FG26X7R1E106KRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 25V 10uF X7R 10% LS:5mm
Ametherm SL32 5R020-B
Inrush Current Limiters 32mm 5ohms 20A KINK INRSH CURR LIMITER
Power Integrations LNK305DG-TL
AC/DC Converters 175 mA (MDCM) 280 mA (CCM)
Texas Instruments CD74HC4094E
Counter Shift Registers High Speed CMOS 8-Stg Shift Register
onsemi NCP1027P065G
AC/DC Converters PWM Current Mode Controller