SL32 10015

Ametherm
995-SL32-10015

SL32 10015

Mfr.:

Description:
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,525

Stock:

6,525 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.65 $26.50
$2.14 $53.50
$1.82 $182.00
$1.77 $442.50
$1.48 $740.00
$1.32 $1,320.00
$1.16 $5,800.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
15 A
115 VAC, 230 VAC
10 Ohms
20 %
31 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 3.82 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.328013 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Texas Instruments PTH08080WAH
Non-Isolated DC/DC Converters 2.25A Wide Input/ Out Adj Mini Pwr Mdl
Ametherm MS35 10018
Inrush Current Limiters 35mm 10ohms 18A INRSH CURR LIMITER
Bourns PV36W102C01B00
Trimmer Resistors - Through Hole 1.0Kohms 10mm Square 25turn
Ametherm SL32 5R020
Inrush Current Limiters 32mm 5ohms 20A INRSH CURR LIMITER
Diodes Incorporated GBJ2510-F
Bridge Rectifiers 1000V 25A
Ametherm SL22 10009
Inrush Current Limiters 10OHM 9A 22MM INRSH CURR LIMITER
Keysight DSOXLAN
Benchtop Oscilloscopes LAN and VGA module for 2000/3000-X series Oscilloscopes
Ametherm SL32 10015-B
Inrush Current Limiters 32mm 10ohm 15A KINK INRSH CURR LIMITER
Littelfuse 37312000430
Fuses with Leads - Through Hole 250V UL FA SL 2A TR5
KYOCERA AVX 18122C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .01uF X7R 1812 10% Tol