SL32 0R536

Ametherm
995-SL32-0R536

SL32 0R536

Mfr.:

Description:
Inrush Current Limiters 32mm .5ohms 36A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,117

Stock:

2,117 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.93 $2.93
$2.83 $28.30
$2.67 $53.40
$2.23 $111.50
$1.81 $181.00
$1.76 $352.00
$1.51 $755.00
$1.41 $1,410.00
$1.26 $2,520.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
36 A
115 VAC, 230 VAC
500 mOhms
20 %
31 mm
5 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 2.68 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.278590 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Texas Instruments LMR51420XDDCR
SIMPLE SWITCHER power converter 4.5-V to 36-V, 2-A, synchronous buck with 40-uA IQ
TDK VLS4020CX-680M-H
68uH 20% 1.36ohm 0.65A AEC-Q200
Adafruit 4754
Adafruit 9-DOF Orientation IMU Fusion Breakout - BNO085 (BNO080) - STEMMA QT / Qwiic
Toshiba TLX9906(TPL,F
PV Coupler Automotive; AEC-Q101
Vishay TLHR4400-AS12Z
Red 13mcd; 3mm 612-625nm; 2V Typ
Connective Peripherals ES-U-3001-MB
USB-to-RS-232/422/ 485 Serial Adapter
Vishay BAS40-02V-G3-08
DIODE SCHOTTKY
ECS ECS-120-18-33-JGN-TR3
12MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 +85 C,ESR 100O
Ametherm MS32 0R540
32mm .5ohms 40A INRSH CURR LIMITER
SparkFun Electronics SEN-12787
RGB and Gesture Sensor - APDS-9960