SL32 0R530

Ametherm
995-SL32-0R530

SL32 0R530

Mfr.:

Description:
Inrush Current Limiters 32mm .5ohms 30A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,893

Stock:

2,893 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.65 $26.50
$2.14 $53.50
$1.82 $182.00
$1.77 $442.50
$1.48 $740.00
$1.32 $1,320.00
$1.25 $3,125.00
$1.16 $5,800.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
30 A
115 VAC, 230 VAC
500 mOhms
20 %
31 mm
5 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 2.68 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.264026 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Renesas Electronics R7FA2E1A72DFJ#AA0
ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHZ 64K/16K QFP32
Diodes Incorporated DGD2304S8-13
Gate Drivers HV Gate Driver
Vishay 2N7002K-T1-GE3
MOSFET 60V Vds 20V Vgs SOT-23
Brainboxes SW-005
Unmanaged Ethernet Switches 5 Port 10/100 Ethernet Switch
Arduino A000062
Development Boards & Kits - ARM ARDUINO DUE
Murata GRM21BC71E106KE11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 0805 X7S
STMicroelectronics UC3844BN
Switching Controllers 0.5mA Current Mode
Ametherm MS32 1R036
Inrush Current Limiters 32mm 1ohms 36A INRSH CURR LIMITER
KEMET R60DN5100AA30J
Film Capacitors 63V 10 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200
KEMET C317C331KCR5TA
Multilayer Ceramic Capacitors MLCC - Leaded 500V 330pF X7R 10% LS=5.08mm