SL32 0R230

Ametherm
995-SL32-0R230

SL32 0R230

Mfr.:

Description:
Inrush Current Limiters 32mm 0.2ohms 30A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 904

Stock:

904 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.65 $26.50
$2.14 $53.50
$1.82 $182.00
$1.77 $442.50
$1.48 $740.00
$1.32 $1,320.00
$1.25 $3,125.00
$1.16 $5,800.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
30 A
115 VAC, 230 VAC
300 mOhms
25 %
31 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 3.22 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.289788 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Nexperia PXP8R3-20QXJ
MOSFET PXP8R3-20QX/SOT8002/MLPAK33
Murata GRM155C71C105KE11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 0402 X7S
Nexperia PESD2IVN48T-QR
ESD Suppressors / TVS Diodes PESD2IVN48T-Q/SOT23/TO-236AB
ROHM Semiconductor CSL1103WBAW1
Standard LEDs - SMD LED WHITE 0603
Diodes Incorporated BCR430UW6-7
LED Lighting Drivers Transistor LED Driver SOT26 T&R 3K
Lumileds L150-40905006000S0
High Power LEDs - White White 4000 K 90-CRI, LUXEON 5050
Anderson Power Products PM16S2024S32
Heavy Duty Power Connectors SOCKET AWG 24-20 AU.75
Anderson Power Products 995G2
Heavy Duty Power Connectors SBE/X 350 A-FRAME HDL -GRA
Ametherm SL22 0R516
Inrush Current Limiters 22mm .5ohms 16A INRSH CURR LIMITER
Ametherm SL32 0R540
Inrush Current Limiters 32mm 5ohms 40A INRSH CURR LIMITER