SL22 7R010

Ametherm
995-SL22-7R010

SL22 7R010

Mfr.:

Description:
Inrush Current Limiters 22mm 7ohms 10A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,339

Stock:

11,339 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.42 $35.50
$1.21 $121.00
$1.18 $295.00
$0.986 $493.00
$0.877 $877.00
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
10 A
115 VAC, 230 VAC
7 Ohms
20 %
22 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3.92 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.206388 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
MEAN WELL DDR-480B-24
Isolated DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 20A 480W DIN
Ametherm SL22 5R012
Inrush Current Limiters 22mm 5ohms 12A INRSH CURR LIMITER
KEMET C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%
Schurter 8020.5021.G
Cartridge Fuses SHT 6.3X32 FUSE 10A 500 VAC
Molex 52885-0474
Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 40 CKT
Molex 76829-0004
Headers & Wire Housings MegaFit Dual Row Vert Header Tin 4Ckt
Molex 90130-1108
Headers & Wire Housings C-GRID III 8 CKT SHR
KEMET C0805C106K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0805 10%
Molex 105431-1102
Headers & Wire Housings NANO-FIT HDR SMT VT SGL 2CKT TIN BLK