SL22 5R012

Ametherm
995-SL22-5R012

SL22 5R012

Mfr.:

Description:
Inrush Current Limiters 22mm 5ohms 12A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,071

Stock:

18,071 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.42 $35.50
$1.21 $121.00
$1.18 $295.00
$0.986 $493.00
$0.878 $878.00
$0.836 $2,090.00
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
12 A
115 VAC, 230 VAC
5 Ohms
20 %
22 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3.92 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 5000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.204589 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Vishay VS-3C08ET07S2L-M3
SILICON CARBIDE DIODE - D2-PAK
Power Integrations TOP261EN
Int Off-Line Switchr 254W/333W
Ametherm SL22 1R020
22mm 1ohms 20A INRSH CURR LIMITER
Ametherm SL22 7R010
22mm 7ohms 10A INRSH CURR LIMITER
Toshiba 2SA1943-O(Q)
PNP 230V 15A
Ametherm SL22 2R515
22mm 2.5ohms 15A INRSH CURR LIMITER
Kingbright WP424GDT
3MM FLAT TOP GRN
Diotec Semiconductor 1N4003
Diode, DO-41, 200V, 1A
Weidmuller 8870100000
RCI314AC4
Toshiba 2SC5200-O(Q)
NPN 230V 15A