SL22 50004

Ametherm
995-SL22-50004

SL22 50004

Mfr.:

Description:
Inrush Current Limiters 22mm 50ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,762

Stock:

7,762 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.80 $18.00
$1.71 $42.75
$1.23 $123.00
$1.20 $300.00
$1.01 $505.00
$0.878 $878.00
$0.80 $2,400.00
$0.786 $4,716.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4 A
115 VAC, 230 VAC
50 Ohms
20 %
22 mm
7 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 4.33 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 3000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.235768 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Texas Instruments CD4013BE
Dual CMOS
onsemi MOC3063M
600V Optocoupler Triac Driver ZC
WeEn Semiconductors BT139-600E,127
RAIL TRIAC
TDK B78108E1103K000
10uH 2200mA 18MHz HF-Choke Axial 10%
TDK B32529C1104M000
0.1uF 100VDC 20% LS 5mm
Texas Instruments CD40106BE
Hex Schmitt Trigger
Wurth Elektronik 860020672005
WCAP-ATG5 1uF 50V 20% Radial
Texas Instruments CD4001BEE4
CMOS Quad 2-In
onsemi 1N4748A
22V 1W ZENER 5%
Aavid 504102B00000G
Channel Heat Sink for TO-220, Narrow, Horizontal/Vertical, 15.6 Degree C/W