SL22 4R014

Ametherm
995-SL22-4R014

SL22 4R014

Mfr.:

Description:
Inrush Current Limiters 22mm 4ohms 14A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,674

Stock:

4,674 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.42 $35.50
$1.21 $121.00
$1.18 $295.00
$0.985 $492.50
$0.877 $877.00
$0.835 $2,087.50
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
14 A
115 VAC, 230 VAC
4 Ohms
20 %
22 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3.92 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.208011 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Keystone Electronics 1287
Terminals .250" PCB TERMINAL
Ametherm SL22 2R018
Inrush Current Limiters 22mm 2ohms 18A INRSH CURR LIMITER
Texas Instruments SN75174N
RS-422/RS-485 Interface IC Quad Diff Line
Bourns MOV-20D431K
Varistors 430volts 20mm
Orion Fans G80-18
Fan Accessories Fan Finger Guard for 80mm Fan, Bright Basic Wire, Bright Nickel Chrome
Sensata 67L120
Thermostats SUB-MIN THERMOSTAT (TO-220)
KEMET R46KN347000N0M
Safety Capacitors .47uF 275volts 20%
KYOCERA AVX 06035A100JAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0603 5%
Texas Instruments UC3845AN
Switching Controllers Current Mode
Molex 87833-0820
Headers & Wire Housings 8CKT RA SHRD HDR