SL22 40005

Ametherm
995-SL22-40005

SL22 40005

Mfr.:

Description:
Inrush Current Limiters 22mm 40ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,361

Stock:

1,361 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.42 $71.00
$1.20 $120.00
$1.17 $234.00
$0.985 $492.50
$0.877 $877.00
$0.876 $2,190.00
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
SL22
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.176370 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Asahi Kasei Microdevices AK4493SEQ
Audio D/A Converter ICs Premium DAC Gen3+ 32bit 768kHz 125dB 2ch DSD SCDF
XP Power LCS35US12
Switching Power Supplies AC-DC 35W LOW COST
Wurth Elektronik 74622104
Terminals WP-RAFE M4-5mm 3Row 12pins 9x9mm
SI IUTFB-M3
Mounting Hardware HI-TORQUE INSERT, BRASS
Melexis MLX91208LDC-CAV-000-RE
Board Mount Current Sensors Gen2 HiSpeed IMC.Hall Prog.Curr.Sens Ana 40mV/mT (30-200)
Power Integrations LNK625DG-TL
AC/DC Converters 6.5 W (85-265 VAC)
Microchip MIC3490-5.0YM5-TR
LDO Voltage Regulators High Vin, Low Iq Regulator
Hammond RP1020
Enclosures, Boxes, & Cases Watertight Polycarb. 2.56x2.36x1.57"
TDK B64290L0082X038
Ferrite Cores & Accessories R50/30/20 T38 toroid
Littelfuse V20P35P
Varistors 35V 20mm Phenolic UltraMOV