SL22 30005

Ametherm
995-SL22-30005

SL22 30005

Mfr.:

Description:
Inrush Current Limiters 22mm 30ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,079

Stock:

3,079 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.75 $17.50
$1.20 $120.00
$1.17 $292.50
$0.985 $492.50
$0.877 $877.00
$0.80 $1,200.00
$0.77 $3,465.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
5 A
115 VAC, 230 VAC
30 Ohms
20 %
22 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3.95 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.232032 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
KEMET C751U332MTVDBAWL25
440VV/ 440VAC 3300pF Y5V 20% LS=10mm
SiTime SIT8008AI-11-18E-25.000000G
-40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm
Toshiba 74HC238D
CMOS LOGIC IC SERIES SOIC16
KEMET ALF70G102EH450
450V 1000uF 85C 20% 18000Hrs
Global Connector Technology (GCT) USB1040-GF-L-B
USB A Skt, TH, Vertical, GF, With kinked shell stakes, tray
Ametherm SL32 2R025
32mm 2ohms 25A INRSH CURR LIMITER
Vishay WSHM2818R0250FEA
.025ohms 7watt 1%
Infineon IFCM15P60GDXKMA1
CIPOS MINI
Ametherm SL22 50004
22mm 50ohms 4A INRSH CURR LIMITER
Hirose Electric FX18-100P-0.8SH
0.8MM 100P HDR R/A SMT