SL22 2R515

Ametherm
995-SL22-2R515

SL22 2R515

Mfr.:

Description:
Inrush Current Limiters 22mm 2.5ohms 15A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,403

Stock:

4,403 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.73 $17.30
$1.40 $35.00
$1.19 $119.00
$1.16 $290.00
$0.97 $485.00
$0.864 $864.00
$0.863 $2,157.50
$0.757 $3,785.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
15 A
115 VAC, 230 VAC
2.5 Ohms
20 %
22 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3.65 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.183425 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Nexperia PMV37ENER
PMV37ENE/SOT23/TO-236AB
KEMET C771U472MTVDBA7301
440V / 250 V 4700pF Y5U 20% LS=10mm
Wurth Elektronik 1779205111
WPME-FISM SIP-4 Modu 5Vin 5Vout 1W 1.5kV
STMicroelectronics LED2000DR
3A monolithic Conv 850kHz Synch
Omron G5V-2-H1-DC24
ThruHole Hi-Sens DPDT 24DC 200mW Seal
Infineon ISP752T
Smart High Side 200mOhm 6-52V 1 3A
IXYS DSEI2X31-12B
60 Amps 1200V
Ametherm SL22 1R020
22mm 1ohms 20A INRSH CURR LIMITER
Winbond W25Q16JVSNIQ
spiFlash, 3V, 16M-bit, 4Kb Uniform Sector
Ametherm SL22 5R012
22mm 5ohms 12A INRSH CURR LIMITER