SL22 2R510

Ametherm
995-SL22-2R510

SL22 2R510

Mfr.:

Description:
Inrush Current Limiters 22mm 2.5ohms 10A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,817

Stock:

8,817 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.42 $35.50
$1.21 $121.00
$1.18 $295.00
$0.986 $493.00
$0.896 $896.00
$0.835 $1,252.50
$0.786 $3,537.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
10 A
115 VAC, 230 VAC
2.5 Ohms
20 %
22 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3.65 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.249902 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Qorvo UJ4C075023K3S
JFET 750V/23mOhm, N-Off SiC CASCODE, G4, TO-247-3L, REDUCED RTH
SemiQ GP3D030A065B
Schottky Diodes & Rectifiers SiC Schottky Diode 30A 650V TO-247-2
Nidec CAS-220TB
Slide Switches DPDT, ON-ON, slide, gull wing SMD terminals, 100mA @ 6V DC, T&R packaging, washable with seal tape
NXP MPX5100DP
Board Mount Pressure Sensors PRES SEN INTEG 100KPA
Caddock MP930-0.10-1%
Thick Film Resistors - Through Hole 0.1 ohm 30W 1% TO-220 PKG PWR FILM
TE Connectivity 1-967280-1
Automotive Connectors MESSERLEISTE MIX42P
Littelfuse 0218008.MXEP
Cartridge Fuses 250V 8A Time Lag (Slo-Blo)
STMicroelectronics L6599ATDTR
Power Management Specialized - PMIC IMPROVED High-Volt RESONANT CONTROLLER
Molex 172299-2204
Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT D/R F NAT15AU
STMicroelectronics TN1610H-6FP
SCRs High temperature 16 A 600 V TO220-FP Thyristor SCRs