SL22 2R018

Ametherm
995-SL22-2R018

SL22 2R018

Mfr.:

Description:
Inrush Current Limiters 22mm 2ohms 18A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,480

Stock:

15,480 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.42 $35.50
$1.21 $121.00
$1.18 $295.00
$0.986 $493.00
$0.878 $878.00
$0.77 $2,310.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
18 A
115 VAC, 230 VAC
2 Ohms
20 %
22 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3.1 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 3000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.160003 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
TE Connectivity HCL165J12RCX
HCL165 100W 12R 5% Cable 150mm
EAO 82-5171.1000
82-5171.1000.pushbutton.momentary.19 mm.stainless steel.flush/convex.no LED.no colour.no LED.soldering terminal
KEMET C771U472MTVDBA7301
440V / 250 V 4700pF Y5U 20% LS=10mm
Vishay MAL204317479E3
47uF 450V
MEAN WELL HEP-1000-24
1008W 24V 42A PMBus
Ametherm SL22 4R014
22mm 4ohms 14A INRSH CURR LIMITER
Caddock MP930-2.00K-1%
2K ohm 30W 1% TO-220 PKG PWR FILM
Vishay HVR3700001804FR500
1/2watt 1.8Mohms 1%
KEMET C315C104K5R5TA
50V 0.1uF X7R 10% LS=2.54mm
YAGEO CC1812JKNPODBN102
2kV 1000pF C0G 1812 5%