SL22 20007

Ametherm
995-SL22-20007

SL22 20007

Mfr.:

Description:
Inrush Current Limiters 22mm 20ohms 7A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,679

Stock:

18,679 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.75 $17.50
$1.41 $35.25
$1.20 $120.00
$1.17 $292.50
$0.985 $492.50
$0.877 $877.00
$0.835 $2,087.50
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
SL22
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.216018 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Texas Instruments CD4013BE
Dual CMOS
Phoenix Contact 1714968
3P 6.35mm 90DEG
onsemi MOC3063M
600V Optocoupler Triac Driver ZC
TDK B78108E1103K000
10uH 2200mA 18MHz HF-Choke Axial 10%
Texas Instruments CD40106BE
Hex Schmitt Trigger
onsemi 1N4748A
22V 1W ZENER 5%
Aavid 504102B00000G
Channel Heat Sink for TO-220, Narrow, Horizontal/Vertical, 15.6 Degree C/W
WIMA MKS4J022202D00KSSD
630V .022uF 10%
TDK B32529C0224K189
0.22uF 63volts 10%
Nichicon UKL1H100MDD1TA
10UF 50V 85c