SL22 20005

Ametherm
995-SL22-20005

SL22 20005

Mfr.:

Description:
Inrush Current Limiters 22mm 20ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,721

Stock:

2,721 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.75 $17.50
$1.41 $70.50
$1.20 $120.00
$1.17 $234.00
$0.985 $492.50
$0.877 $877.00
$0.80 $2,000.00
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
5 A
115 VAC, 230 VAC
20 Ohms
20 %
22 mm
7 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3.82 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.321581 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Bourns 1.5SMBJ33A
DIO TVS VRWM 33V 1500W UNIDIR SMB
Vishay MAL219357471E3
470uF 450V 35x50
Diodes Incorporated 1N4148W-7-F
SURFACE MOUNT FAST SWITCHING DIODE
KEMET C0603C104K5RAC3121
50V 0.1uF X7R 0603 10% AEC-Q200
JAE Electronics MM60-52B1-E1-R650
52P Mini Card Socket 5.9mm Height
ABRACON ABS06-32.768KHz-1-T
32.768 KHZ 12.5PF SMD
onsemi MOC3022M
DIP-6 NON-ZERO TRIAC
Nexperia 74LVC1G74DP,125
74LVC1G74DP/SOT505/TSSOP8
Molex 22-04-1061
POLARIZING LK HDR 6P straight
STMicroelectronics BTA16-600BWRG
16 Amp 600 Volt