SL22 1R020

Ametherm
995-SL22-1R020

SL22 1R020

Mfr.:

Description:
Inrush Current Limiters 22mm 1ohms 20A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 43,049

Stock:

43,049 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.42 $35.50
$1.21 $121.00
$1.18 $295.00
$0.986 $493.00
$0.877 $877.00
$0.80 $1,600.00
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
20 A
115 VAC, 230 VAC
1 Ohms
20 %
22 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 2.74 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.141096 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
TDK B57464S0259M000
NTC Thermistors ICL S464/2.5 M 26mm
TDK CGA3E1X7T0J106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY
KEMET C771U472MTVDBA7301
Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=10mm
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
MEAN WELL DDR-480B-24
Isolated DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 20A 480W DIN
Ametherm SL22 5R012
Inrush Current Limiters 22mm 5ohms 12A INRSH CURR LIMITER
Infineon IKCM30F60GDXKMA1
Motor / Motion / Ignition Controllers & Drivers CIPOS MINI
Ametherm SL22 1R020-B
Inrush Current Limiters 22mm 1ohms 20A KINK INRSH CURR LIMITER
Ametherm SL22 2R515
Inrush Current Limiters 22mm 2.5ohms 15A INRSH CURR LIMITER
HARTING 09300060447
Heavy Duty Power Connectors HD TOP ENTRY 2 PEG HAN B