SL22 16005

Ametherm
995-SL22-16005

SL22 16005

Mfr.:

Description:
Inrush Current Limiters 22mm 16ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.94 $1.94
$1.76 $17.60
$1.41 $70.50
$1.20 $120.00
$1.17 $292.50
$0.985 $492.50
$0.877 $877.00
$0.835 $2,087.50
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
5 A
115 VAC, 230 VAC
16 Ohms
20 %
22 mm
7 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 38 mW/C
Pitch Spacing: 3.1 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.218862 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Panjit GBU3008_T0_00601
Bridge Rectifiers
Panasonic EEE-FT1H331AV
Aluminum Electrolytic Capacitors - SMD 50VDC 330uF 20% Anti-Vibe AEC-Q200
Ametherm SL22 10008
Inrush Current Limiters 22mm 10ohms 8A INRSH CURR LIMITER
KEMET C330C102KGR5TA7303
Multilayer Ceramic Capacitors MLCC - Leaded 2000V 1000pF X7R 10% LS=5.08mm
KEMET SBCP-87HY2R2H
Power Inductors - Leaded 2.2uH 30% 4A DCR=30mOhms
Ametherm MS32 15012
Inrush Current Limiters 32mm 15ohms 12A INRSH CURR LIMITER
Ametherm SL22 20005
Inrush Current Limiters 22mm 20ohms 5A INRSH CURR LIMITER
KEMET EEV107M035S9HAA
Aluminum Electrolytic Capacitors - SMD 35V 100uF ESR340mOhm 20% 105C/2K Hrs AECQ
Ametherm SL22 14007
Inrush Current Limiters 22mm 14ohms 7A INRSH CURR LIMITER
onsemi FCH041N60E
MOSFET Power MOSFET, N-Channel, SUPERFET II, Easy Drive, 600 V, 77 A, 41 mohm, TO-247