SL22 16004

Ametherm
995-SL22-16004

SL22 16004

Mfr.:

Description:
Inrush Current Limiters 22mm 16ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,573

Stock:

1,573 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.42 $35.50
$1.21 $121.00
$1.18 $295.00
$0.986 $493.00
$0.877 $701.60
$0.835 $2,004.00
$0.77 $4,312.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4 A
115 VAC, 230 VAC
16 Ohms
20 %
22 mm
7 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 38 mW/C
Pitch Spacing: 3.1 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 800
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.226424 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Eaton AMXL-150
AMXL Fuse, 150 A, 125Vdc, 35 mm, Std Pack
Cincon EC5DAW-24S33N
10W 9-36Vin 3.3Vout 2A
Cincon EC5DAW-24S05N
10W 9-36Vin 5Vout 2A
Cincon EC5DAW-24S15N
10W 9-36Vin 15Vout 666mA
ECS ECS-2520MV-500-DN-TR
50.000 MHz Multi-Volt 1.6 3.6 V +/-20ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHS
Nexperia PESD5V0C1BLS-QYL
PESD5V0C1BLS-Q/SOD882BD/XSON2
KEMET C1210C684K5RACAUTO
50V 0.68uF X7R 1210 10% AEC-Q200
KYOCERA AVX 06035C105KAT2A
50V 1uF X7R 0603 10%
IXYS IXBH32N300
IGBT BIMSFT-VERY HIVOLT
Vishay MAL204217229E3
22uF 450V