SL22 14007

Ametherm
995-SL22-14007

SL22 14007

Mfr.:

Description:
Inrush Current Limiters 22mm 14ohms 7A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,296

Stock:

2,296 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.75 $17.50
$1.20 $120.00
$1.17 $292.50
$0.985 $492.50
$0.877 $877.00
$0.80 $2,000.00
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
7 A
115 VAC, 230 VAC
14 Ohms
25 %
22 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 48.4 mW/C
Pitch Spacing: 3.65 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.290411 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Omron G5LE-1-E-DC12
Power PCB Relay SPDT 12VDC
MEAN WELL PT-45C
43.5W 5 15 -15V
TDK ACP3225-501-2P-T000
500ohms 2A 60V 1206 Common Mode Filter
Vishay P600J-E3/54
6.0 Amp 600 Volt 400 Amp IFSM
Infineon ICE3PCS01GXUMA1
STANDALONE PFC CTRLR IN CCM
TDK B32923C3105M
1.0uF 305V 20% 22.5mm L/S Class X2
Bel 0ADEP9100-RE
FUSE, CERAMIC TUBE 10A, 500VAC/VDC
Texas Instruments SN74AC04PWR
Hex
Texas Instruments SN74AC08PWR
Quad 2-Input.
KEMET C901U102MVVDBA7317
400/400V 1000pF Y5V 20% LS=10mm