SL22 14005

Ametherm
995-SL22-14005

SL22 14005

Mfr.:

Description:
Inrush Current Limiters 22mm 14ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 87

Stock:

87 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.91 $1.91
$1.73 $17.30
$1.19 $119.00
$1.16 $232.00
$1.06 $636.00
$0.992 $992.00
$0.905 $2,353.00
$0.871 $4,355.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
SL22
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.260886 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Chemi-Con ELBV350ELL103AM40S
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 10000uF Tol 20% 18x40mm AEC-Q200
onsemi MMBFJ175LT1G
JFET 25V 10mA
Bourns 53RAA-R25-A05L
Potentiometers 1/2" SQ 1TURN 10% PANEL CONTROL
TE Connectivity RZ03-1A3-D012
General Purpose Relays RZ03-1A3-D012 RELAY RZ-SERIES
Vishay SFH620A-3X006
Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320%
Advantech BB-232LPTTL
Interface Modules PORT POWERED 232 TO TTL CONV
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi SMMBFJ177LT1G
JFET P-Channel JFET Transistor
onsemi SZMMSZ4699T1G
Zener Diodes ZEN REG 0.5W 12V
Omron G6E-134P-US DC12
Low Signal Relays - PCB Low Signal Relay 12VDC