SL22 12103

Ametherm
995-SL22-12103

SL22 12103

Mfr.:

Description:
Inrush Current Limiters 22mm 120ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,500
Expected 09-Nov-23

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.42 $35.50
$1.21 $121.00
$1.18 $295.00
$0.965 $482.50
$0.877 $877.00
$0.852 $2,130.00
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
115 VAC, 230 VAC
120 Ohms
25 %
22 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3.88 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.200003 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Lite-On LTV-356T
Optocoupler Phototrans
Texas Instruments INA181A2IDBVR
26V, bi-directional, 350kHz current sense amplifier 6-SOT-23 -40 to 125
Bourns SRN6045-8R2Y
8.2uH 30% SMD 6045
TDK C1608C0G2A102J080AA
0603 100V 1000pF C0G 5% T: 0.8mm
TDK C3216X7R2J103K115AA
1206 630V 0.01uF X7R 10% T: 1.15mm
YAGEO RC0603FR-0759KL
59 kOhms 100mW 0603 1%
Bourns MOV-14D431KTR
430volts 14mm
Ametherm MS22 22103
22mm 220ohms 3A INRSH CURR LIMITER
Vishay S222K39Y5PN6UJ5R
2.2nF 10% 1K volts
TDK B57153S0100M054
10 Ohms 2amp 2800k