SL22 12102

Ametherm
995-SL22-12102

SL22 12102

Mfr.:

Description:
Inrush Current Limiters 22mm 120ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 127

Stock:

127 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.91 $1.91
$1.73 $17.30
$1.40 $70.00
$1.18 $118.00
$1.16 $232.00
$1.05 $525.00
$0.978 $978.00
$0.905 $2,262.50
$0.871 $4,355.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
SL22
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Murata LQW18CNR33J0ZD
Fixed IND 330nH 630mA INFOTMT
Bourns MOV-14D471KTR
470volts 14mm
Harwin G125-2242696F1
Female Crimp Housing w/fixings 26 cntcts
Bourns MOV-14D621K
620volts 14mm
Murata LQW2UASR47G00L
Panasonic ERZ-V14D681
NEW SMALLER VERSION 667-ERZ-E11A681
Murata LQW2UASR33G00L
Littelfuse 0312002.VXP
250V FA 3AG 2AMP
Microchip TC4421AVPA
9A Sngl MOSFET Drvr
Qualtek 311328-01
18AWG 10A 1M NORTH AMER BLACK