SL22 10009-B

Ametherm
Not Assigned

SL22 10009-B

Mfr.:

Description:
Inrush Current Limiters 22mm 10ohms 9A KINK INRSH CURR LIMITER

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
PCB Mount
Radial - Kinked Lead
9 A
115 VAC, 230 VAC
10 Ohms
20 %
22 mm
5 mm
1.2 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 45.5 mW/C
Pitch Spacing: 3.96 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
MXHTS:
8533409102
ECCN:
EAR99