SL22 10008

Ametherm
995-SL22-10008

SL22 10008

Mfr.:

Description:
Inrush Current Limiters 22mm 10ohms 8A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,396

Stock:

23,396 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.73 $17.30
$1.40 $35.00
$1.19 $119.00
$1.16 $290.00
$0.969 $484.50
$0.863 $863.00
$0.821 $2,052.50
$0.757 $3,785.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
8 A
115 VAC, 230 VAC
10 Ohms
20 %
22 mm
6 mm
1 mm
7.5 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3.77 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.194007 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Murata MGJ2D241509SC
2W 24-15VIN 9VOUT DC/DC
Texas Instruments UCC28180D
8-PIN CCM PFC CONTROLLER
Keystone Electronics 5007
TEST POINT WHITE .063
Texas Instruments CD4001BE
CMOS Quad 2-In
Toshiba 2SK209-GR(TE85L,F)
N-Ch Junction FET 10mA -50V VGDS
Coilcraft CD1480-BLD
For PowerLine 1.32mH 3.5A DCR=60mOhms
GeneSiC Semiconductor GD60MPS06H
650V 60A TO-247-2 SiC Schottky MPS
YAGEO RT1206FRE07340RL
1/4W 340 ohm 1% 50ppm
Infineon IGP40N65H5XKSA1
IGBT PRODUCTS