SL22 10007

Ametherm
995-SL22-10007

SL22 10007

Mfr.:

Description:
Inrush Current Limiters 22mm 10ohms 7A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,881

Stock:

4,881 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.41 $70.50
$1.20 $120.00
$1.17 $292.50
$0.985 $492.50
$0.896 $896.00
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
7 A
115 VAC, 230 VAC
10 Ohms
20 %
22 mm
5 mm
1 mm
7.5 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3.77 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.184024 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Global Connector Technology (GCT) USB4080-03-A
USB C 3.2 Rec 24P DR SMT Horz PCB TopMnt
KEMET ALA7DA221CF600
600V 220uF 20% 13K Hrs AEC-Q200
Analog Devices Inc. AD627ARZ-R7
SOIC uPower Low Cost Instrumentation Amp
Texas Instruments UCC21520QDWQ1
Automotive 4-A/6-A, 5.7-kVRMS dual-channel isolated gate driver with 8-V UVLO, dual input 16-SOIC -40 to 125
Advantech ADAM-3937-BE
DB-37 Wiring Terminal, DIN-rail Mount
Keystone Electronics 5001
TEST POINT BLACK
Ametherm MS32 20010
32mm 20ohms 10A INRSH CURR LIMITER
STMicroelectronics L4931CZ50-AP
5.0V 0.25A Positive
Wakefield-Vette 655-53AB
Omnidirectional Pin Fin Heat Sink for 40mm BGA and PowerPC, 40.6x13.3mm
Inolux HV-5RGB60
RGB LED