SL22 10005

Ametherm
995-SL22-10005

SL22 10005

Mfr.:

Description:
Inrush Current Limiters 22mm 10ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 799

Stock:

799 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.42 $71.00
$1.20 $120.00
$1.17 $234.00
$0.985 $492.50
$0.877 $877.00
$0.835 $2,087.50
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
SL22
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.230767 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
KEMET C1206Y103JFRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 V 0.01uF X7R 5% Flex Term AECQ2
Allegro MicroSystems ACS772LCB-050B-SMT-T
Board Mount Current Sensors HIGH ACCURACY, HALL-EFFECT CURRENT SENSOR IC
onsemi 2N7002L
MOSFET N-Channel Small Signal MOSFET 60V 115mA 7.5 ohm N-Channel MOSFET 60V 115mA 7.5 ?
Wurth Elektronik 150141M173100
Standard LEDs - SMD WL-SFTW SMDBiClr Top WL-SFTW
Newhaven Display NHD-0420E2Z-NSW-BBW
LCD Character Display Modules & Accessories STN- BLUE Transm 146.0 x 62.5
Littelfuse 0477004.MXP
Cartridge Fuses 500Vac 400Vdc TL 4A 5X20
Central Semiconductor CMZ5339B TR13 PBFREE
Zener Diodes 5.6Vz 1.0Ohm 10uA 2.0Vr 13.4A 865mA
Central Semiconductor CMZ5340B TR13 PBFREE
Zener Diodes 6.0V 1.0Ohm 10uA 3.0Vr 12.7A 790mA
TE Connectivity 640900-1
Pin & Socket Connectors 5 P PCB VERT. HEADER
Diodes Incorporated GBJ2510-F
Bridge Rectifiers 1000V 25A