SL22 0R712

Ametherm
995-SL22-0R712

SL22 0R712

Mfr.:

Description:
Inrush Current Limiters 22mm 0.7ohms 12A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,314

Stock:

2,314 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.42 $35.50
$1.21 $121.00
$1.18 $295.00
$0.985 $492.50
$0.877 $877.00
$0.835 $2,087.50
$0.77 $3,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
12 A
115 VAC, 230 VAC
700 mOhms
25 %
22 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.160003 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Nexperia HPZR-C7V0X
Zener Diodes HPZR-C7V0/SOD123W/SOD2
Vishay NTCLE201E3103SBA
NTC Thermistors 10Kohms Special Tol. AEC-Q200 3977K
EAO 82-5171.1000
Pushbutton Switches 82-5171.1000.pushbutton.momentary.19 mm.stainless steel.flush/convex.no LED.no colour.no LED.soldering terminal
KEMET C951U102KWYDBA7317
Safety Capacitors 760/500V 1000pF Y5P 10% LS=10mm
Twin Industries TW-MM-10C
Jumper Wires Mach pin jumper wires
Twin Industries TW-MM-20C
Jumper Wires Mach pin jumper wires
Panjit GBJ2508LV_T0_00601
Bridge Rectifiers 25A 800V standard bridge
Analog Devices Inc. AD8205WYRZ-R7
Differential Amplifiers High CMN Mode Sngl Supply Bidir Diff Amp
Texas Instruments SN74LVC2G14DBVT
Inverters Dual Schmitt Trigger Inverter
Analog Devices Inc. LTC3026EMSE#TRPBF
LDO Voltage Regulators 1.5A L In V VLDO Lin Reg