SL22 0R516

Ametherm
995-SL22-0R516

SL22 0R516

Mfr.:

Description:
Inrush Current Limiters 22mm .5ohms 16A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,699

Stock:

2,699 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.76 $17.60
$1.42 $35.50
$1.21 $121.00
$1.18 $295.00
$0.986 $493.00
$0.878 $878.00
$0.80 $2,400.00
$0.77 $4,620.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
16 A
115 VAC, 230 VAC
500 mOhms
25 %
22 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 3000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.179657 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
ROHM Semiconductor PTZTFTE2515B
Zener Diodes DIODE-ZENER
YAGEO PA2512FKE7T0R07E
Current Sense Resistors - SMD 70 mOhms 3 W 50PPM/C 1 % 2512 AEC-Q200
Littelfuse 01550900DR
Fuse Holder ACS NANO FUSEHLDR TAPE & REEL
Texas Instruments INA186A3QDDFRQ1
Current Sense Amplifiers AEC-Q100, 40-V, bidirectional, high-precision current sense amplifier w/ picoamp input bias & ENABLE
ROHM Semiconductor UFZVTE-175.6B
Zener Diodes ZENER DIODE
ams OSRAM PLPT9 450LB_E
Laser Diodes Blue Laser Diode
MEMSIC MC3479
Accelerometers Small Digital 3-axis Accelerometer Sensor
Hirose Electric DF12NB(3.0)-20DS-0.5V(51)
Board to Board & Mezzanine Connectors CONN RCPT 20POS SMD
C&K Switches JS202011SCQN
Slide Switches DPDT SMT .3A
Ametherm SL32 0R230
Inrush Current Limiters 32mm 0.2ohms 30A INRSH CURR LIMITER