SL18 5R006

Ametherm
995-SL18-5R006

SL18 5R006

Mfr.:

Description:
Inrush Current Limiters 18mm 5ohms 6A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 210

Stock:

210 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$1.32 $13.20
$0.908 $90.80
$0.886 $221.50
$0.808 $404.00
$0.742 $742.00
$0.705 $1,762.50
$0.679 $3,395.00
$0.653 $6,530.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
6 A
115 VAC, 230 VAC
5 Ohms
20 %
19 mm
6 mm
1 mm
7.8 mm
Bulk
SL18
Brand: Ametherm
Dissipation Factor DF: 25 mW/C
Pitch Spacing: 3.9 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.206132 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Microchip ATMEGA328PB-AU
ATMEGA328PB 20MHZ IND TEMP
Ametherm SL12 10006
12mm 10ohms 6A INRSH CURR LIMITER
Alpha (Taiwan) RV16AF-20-15K-A100K-3LA
Audio Knurled 100K PC Mount
TDK CC45SL3AD221JYVNA
D: 8.5mm 1kV 220pF SL 5% LS:5mm
Ametherm SL15 10006
15mm 10ohms 6A INRSH CURR LIMITER
Ametherm SL15 47003
16mm 47ohms 3A INRSH CURR LIMITER
Ametherm SL15 25003
15mm 25ohms 3A INRSH CURR LIMITER
Ametherm SL18 30006
18mm 30ohms 6A INRSH CURR LIMITER
Olimex Ltd. MOD-TC
THERMOCOUPLER UEXT MODULE
Eaton C310T-SC-5-R-TR1
5A 250V high I2t ceramic