SL18 30006

Ametherm
995-SL18-30006

SL18 30006

Mfr.:

Description:
Inrush Current Limiters 18mm 30ohms 6A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 443

Stock:

443 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.61 $1.61
$1.53 $15.30
$1.24 $31.00
$1.05 $105.00
$1.02 $255.00
$0.857 $428.50
$0.762 $609.60
$0.725 $1,740.00
$0.669 $3,746.40
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
6 A
115 VAC, 230 VAC
30 Ohms
25 %
18 mm
6.5 mm
1 mm
7.8 mm
Bulk
SL18
Brand: Ametherm
Dissipation Factor DF: 18 mW/C
Pitch Spacing: 3.9 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 800
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.408149 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Diodes Incorporated DFLS1200-7
Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER
Infineon 2EDN7524GXTMA1
Gate Drivers DRIVER IC
Murata GRM188R6YA106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 20% 0603 X5R
Infineon ICE2QR2280GXUMA1
AC/DC Converters SMPS QUASI-RESONANT PWM CTRLR 800V
Littelfuse V320LA20AP
Varistors 320V 380pF
Ametherm SL12 10006
Inrush Current Limiters 12mm 10ohms 6A INRSH CURR LIMITER
Vishay BAT54S-E3-08
Schottky Diodes & Rectifiers 200mA 30 Volt
Vishay BAT54C-E3-08
Schottky Diodes & Rectifiers 200mA 30 Volt
Vishay VO618A-3X017T
Transistor Output Optocouplers Phototransistor Out CTR 100-200%
Ametherm MS32 10015
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER