SL18 2R508

Ametherm
995-SL18-2R508

SL18 2R508

Mfr.:

Description:
Inrush Current Limiters 18mm 2.5ohms 8A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 118

Stock:

118 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.23 $12.30
$0.848 $84.80
$0.827 $206.75
$0.699 $349.50
$0.615 $615.00
$0.572 $1,430.00
$0.551 $2,755.00
$0.53 $5,300.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
8 A
115 VAC, 230 VAC
2.5 Ohms
20 %
19 mm
5.1 mm
1 mm
7.8 mm
Bulk
SL18
Brand: Ametherm
Dissipation Factor DF: 25 mW/C
Pitch Spacing: 3.85 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.195654 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Cornell Dubilier DGH607Q2R7
Supercapacitors / Ultracapacitors 600F 2.7V 10*20
Panasonic EEU-FC1V102
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V
onsemi FSV10150V
Schottky Diodes & Rectifiers 10Amp 150V Ultra-Low VFschottky rectifier
STMicroelectronics STP11NM60FDFP
MOSFET N-Ch 600 Volt 11 Amp
STMicroelectronics STW34NM60N
MOSFET N-Ch 600V 0.092V Ohm 29A MDmesh II PWR M
Amphenol CL-30B
Inrush Current Limiters 8A 2.5ohm Straight leads
Bel 5ST 1.25-R
Cartridge Fuses Fuse
Panasonic EEU-FC1H101
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V
Panasonic EEU-FC1V221
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V
TDK B72220S0271K101
Varistors 275VAC 10% 20mm StandarD