SL15 80002

Ametherm
995-SL15-80002

SL15 80002

Mfr.:

Description:
Inrush Current Limiters 15mm 80ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 161

Stock:

161 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$1.15 $11.50
$0.787 $78.70
$0.768 $153.60
$0.70 $350.00
$0.643 $643.00
$0.611 $1,222.00
$0.588 $2,940.00
$0.566 $5,660.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
115 VAC, 230 VAC
80 Ohms
25 %
15 mm
5.5 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 54 mW/C
Pitch Spacing: 3.6 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Vishay K101J15C0GF53H5G
Multilayer Ceramic Capacitors MLCC - Leaded 50V 100pF 5% C0G e3 Auto
Vishay K104K15X7RF53H5G
Multilayer Ceramic Capacitors MLCC - Leaded 50V 100nF 10% X7R e3 Auto
Vishay SIHA24N80AE-GE3
MOSFET N-CHANNEL 800V E Series Pwr MOSFET
WIMA FKS2C012201A00JN00
Film Capacitors FKS 2 2200 pF 63 VDC 2.5x6.5x7.2 PCM 5
YAGEO FMP300JTF73-100R
Metal Film Resistors - Through Hole 100 Ohms 3 W 5 % Axial
Keystone Electronics 7226-5
Screws & Fasteners Jack Screw .187 Clear 4-40
MEAN WELL DCWN06B-15
Isolated DC/DC Converters - Through Hole 6W 18-36Vin +/-15V +/-0-200mA DIP24 Iso
Omron G5V-2-H1-DC24
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 24DC 200mW Seal
Murata RDER71H105K2K1H03B
Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 10% 5.0MM
STMicroelectronics L7824CP
Linear Voltage Regulators 24V 1.5A Positive