SL15 7R005

Ametherm
995-SL15-7R005

SL15 7R005

Mfr.:

Description:
Inrush Current Limiters 15mm 7ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,042

Stock:

1,042 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.946 $9.46
$0.787 $78.70
$0.768 $192.00
$0.649 $324.50
$0.571 $571.00
$0.531 $1,327.50
$0.512 $2,560.00
$0.492 $4,920.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
5 A
230 VAC
7 Ohms
20 %
16 mm
6 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 15.9 mW/C
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.102441 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Sensirion SHT40-AD1B-R2
Board Mount Humidity Sensors RH/ T Sensor
TE Connectivity 2302450-1
Automotive Connectors MATENET FEMALE INSERT MODUL BLACK
TE Connectivity 2302454-1
Automotive Connectors 1-PORT MATENET FRAME UTP COD A
TE Connectivity 1-2236905-1
Automotive Connectors NANO TAB 0.5X0.4,TERMINAL
TE Connectivity 2302451-1
Automotive Connectors MATENET MALE INSERT MODUL
ABRACON ABM8-25.000MHZ-D2-T
Crystals 25.0 MHZ 18PF
Diodes Incorporated MRS30M
Bridge Rectifiers Rapid GPP Rectifier MSB T&R 2.5K
KEMET R60PI3330JE30K
Film Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
Murata XRCGE26M000FBA1BR0
Crystals 2.0x1.6mm 26.0MHz Crystal Unit +/-15ppm Initial tolerance
Rubycon 450HXW220MEFR18X45
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS