SL15 60004

Ametherm
995-SL15-60004

SL15 60004

Mfr.:

Description:
Inrush Current Limiters 16mm 60ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 287

Stock:

287 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.946 $9.46
$0.788 $78.80
$0.768 $153.60
$0.649 $389.40
$0.571 $571.00
$0.512 $2,560.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4 A
115 VAC, 230 VAC
60 Ohms
20 %
16 mm
6 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 15 mW/C
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.112030 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
ROHM Semiconductor SML-S13UTT68
Standard LEDs - SMD SMD LED RED
Analog Devices Inc. MAX22245BAWA+
Digital Isolators 2-channel reinforced Diigital Isolator 25Mbps
Seeed Studio 102010328
Development Boards & Kits - ARM Seeed Studio XIAO SAMD21
ECS ECS-200-9-33B-CTP-TR
Crystals CRYSTAL 20.000MHZ 9PF SMD,ECS-33B,+/-10ppm,+/-20ppm,60 Ohm,Fundamental,-40 C 105 C,4-SMD, No Lead (DFN, LCC),0.126" L x 0.098" W (3.20mm x 2.50mm),0.031" (0.80mm)
KYOCERA AVX 08055C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 0805 10%
Pulse PA5140.405NLT
Common Mode Chokes / Filters 400uH 14A DCR=5.5mOh ms 40%
CUI Inc. PBO-3C-12
AC/DC Power Modules ac-dc, 3 W, 12 Vdc, single output, open PCB
CUI Inc. PBO-15C-12
AC/DC Power Modules ac-dc, 15 W, 12 Vdc, single output, open PCB
Phoenix Contact 1768923
Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 28-16 AWG Screw