SL15 60002

Ametherm
995-SL15-60002

SL15 60002

Mfr.:

Description:
Inrush Current Limiters 15mm 60ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,767

Stock:

2,767 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.946 $9.46
$0.788 $78.80
$0.769 $230.70
$0.649 $389.40
$0.571 $685.20
$0.531 $1,433.70
$0.512 $2,611.20
$0.492 $5,018.40
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
115 VAC, 230 VAC
60 Ohms
20 %
16 mm
6 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 15 mW/C
Pitch Spacing: 3.65 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 300
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.102294 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Vishay IRF610PBF-BE3
200V N-CH HEXFET
YAGEO PNP3WVJT-73-0R47
Wurth Elektronik 830014219B
WE-XTAL 32.7680kHz 20ppm WATCH 2X6
Diodes Incorporated S3MB-13-F
1000V 3A
Omron G6L-1P-DC5
LO PROF SPST 5VDC
Samsung Electro-Mechanics CL31B106KAHZW6E
10uF+/-10% 25V X7R 3 1206
Phoenix Contact 1714968
3P 6.35mm 90DEG
STMicroelectronics TDA7293V
100W Audio Amplifier
Littelfuse 65600001009
5 X 20MM FUSE BLOCK
KYOCERA AVX 08055C104KAT2A
50V 0.1uF X7R 0805 10%