SL15 5R007

Ametherm
995-SL15-5R007

SL15 5R007

Mfr.:

Description:
Inrush Current Limiters 15mm 5ohms 7A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,610

Stock:

5,610 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.915 $9.15
$0.788 $78.80
$0.65 $162.50
$0.571 $342.60
$0.512 $1,536.00
$0.492 $5,018.40
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
7 A
115 VAC, 230 VAC
5 Ohms
20 %
16 mm
6 mm
1 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 22 mW/C
Pitch Spacing: 3.45 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 600
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.096016 oz

USHTS:
8536308000
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
TDK B72310S0271K101
Varistors 10mm, 275Vac, 10%, Compact Series
Texas Instruments TL084HIDYYR
Operational Amplifiers - Op Amps Quad, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/us, In to V+ op amp with -40 C to 125 C operation
CUI Inc. PBO-3C-15
AC/DC Power Modules ac-dc, 3 W, 15 Vdc, single output, open PCB
Texas Instruments LM393BIDDFR
Analog Comparators Dual commercial grade standard comparator 8-SOT-23-THIN -40 to 85
KYOCERA AVX AEF1013100M400R
Aluminum Electrolytic Capacitors - SMD 400V 10uF 2000Hours ESR=18Ohms 20%
STMicroelectronics AVS1ACP08
Triacs Auto Voltage Switch
Microchip MCP6002T-I/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Skyworks SI8652EC-B-IS1
Digital Isolators 3.75 kV 3 forward & 2 reverse 5-channel isolator
MEAN WELL IRM-15-12
AC/DC Power Modules 12V 1.25A 15W 85-264Vin Encap PS
YAGEO RC0603JR-07110KL
Thick Film Resistors - SMD 110 kOhms 100 mW 0603 5%