SL15 5R006

Ametherm
995-SL15-5R006

SL15 5R006

Mfr.:

Description:
Inrush Current Limiters 15mm 5ohms 6A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 292

Stock:

292 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.946 $9.46
$0.787 $78.70
$0.768 $153.60
$0.649 $324.50
$0.571 $571.00
$0.512 $2,560.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
6 A
115 VAC, 230 VAC
5 Ohms
20 %
15 mm
4.5 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 15.9 mW/C
Pitch Spacing: 2.82 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.088009 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Wurth Elektronik 7687480121
Power Inductors - Leaded WE-TI HV High V 1014 120uH 2A 0.18Ohms
Texas Instruments TL331BIDBVR
Analog Comparators High voltage, cost optimized, single channel comparator 5-SOT-23 -40 to 125
STMicroelectronics T2035H-8T
Triacs 20 A - 800 V 150Deg C
Texas Instruments INA281A3QDBVRQ1
Current Sense Amplifiers Automotive AEC-Q100, -4-V to 110-V, 1.3-MHz current sense amplifier 5-SOT-23 -40 to 125
Texas Instruments INA281A5QDBVRQ1
Current Sense Amplifiers Automotive AEC-Q100, -4-V to 110-V, 1.3-MHz current sense amplifier 5-SOT-23 -40 to 125
Texas Instruments INA281A4QDBVRQ1
Current Sense Amplifiers Automotive AEC-Q100, -4-V to 110-V, 1.3-MHz current sense amplifier 5-SOT-23 -40 to 125
Texas Instruments INA281A5IDBVT
Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125
Texas Instruments TPA3116D2DADR
Audio Amplifiers 50W Stereo Class-D Audio Amp
Diodes Incorporated 1N4148W-7-F
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
Murata GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1206 X7R