SL15 47003

Ametherm
995-SL15-47003

SL15 47003

Mfr.:

Description:
Inrush Current Limiters 16mm 47ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 346

Stock:

346 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.946 $9.46
$0.788 $78.80
$0.768 $153.60
$0.649 $389.40
$0.571 $571.00
$0.512 $2,560.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
115 VAC, 230 VAC
47 Ohms
20 %
16 mm
6 mm
1 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 15.9 mW/C
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.128009 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
onsemi KSC3503DS
NPN Epitaxial Sil
WIMA FKP2D002201D00HSSD
100V 220pF 2.5%
onsemi 1N4148
100V Io/200mA BULK
onsemi KSC1845FTA
NPN Epitaxial Sil
onsemi KSA1381ESTU
PNP Si Transistor Epitaxial
Molex 22-27-2021
2 POS HEADER
Vishay BZX55B12-TAP
12 Volt 0.5W 2%
WIMA MKP4F031002D00JSSD
.1uF 250 Volts 5%
Vishay TLHR4200
Red Tinted Non-Diff
KOA Speer BPR58CR22J
0.22 Ohm 5W 5% 350ppm