SL15 40004

Ametherm
995-SL15-40004

SL15 40004

Mfr.:

Description:
Inrush Current Limiters 15mm 40ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 749

Stock:

749 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.946 $9.46
$0.787 $78.70
$0.768 $153.60
$0.649 $324.50
$0.571 $571.00
$0.512 $2,560.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4 A
115 VAC, 230 VAC
40 Ohms
20 %
15 mm
5 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 27 mW/C
Pitch Spacing: 4.35 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.120002 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Texas Instruments TLVM23625RDNR
Switching Voltage Regulators 3-V to 36-V input, 1-V to 6-V output, 2.5-A synchronous buck power module
Vishay SQS141ELNW-T1_GE3
MOSFET
Texas Instruments THVD1400DRLR
RS-422/RS-485 Interface IC 3.3-V to 5-V, 500-Kbps, RS-485 transceiver in small package option with ±12-kV IEC ESD pro
Texas Instruments ISO6721RFBDR
Digital Isolators General-purpose, dual-channel, 1/1 reverse pinout digital isolator
STMicroelectronics M95M04-DRMN6TP
EEPROM 4-Mbit serial SPI bus EEPROM
Texas Instruments INA228AQDGSRQ1
Current & Power Monitors & Regulators AEC-Q100, 85-V, 20-bit, ultraprecise, I C output current/voltage/power/energy/charge monitor
Microchip AVR64DA64-I/PT
8-bit Microcontrollers - MCU 64 KB,64-pin,85C,TQFP,Tray
Panasonic EEE-FN1V221V
Aluminum Electrolytic Capacitors - SMD 35VDC 220uF 20% AEC-Q200 Anti-Vib
ROHM Semiconductor SH8KC7TB1
MOSFET 60V N&N-CHANNEL
Texas Instruments LM358P
Operational Amplifiers - Op Amps Dual Op Amp