SL15 2R509

Ametherm
995-SL15-2R509

SL15 2R509

Mfr.:

Description:
Inrush Current Limiters 15mm 2.5ohms 9A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,426

Stock:

1,426 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.946 $9.46
$0.787 $78.70
$0.768 $153.60
$0.649 $324.50
$0.571 $571.00
$0.531 $1,062.00
$0.512 $2,560.00
$0.492 $4,920.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
9 A
115 VAC, 230 VAC
2.5 Ohms
20 %
16 mm
5 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 19 mW/C
Pitch Spacing: 3 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Nexperia PMV37ENER
MOSFET PMV37ENE/SOT23/TO-236AB
Nexperia PMV100EPAR
MOSFET PMV100EPA/SOT23/TO-236AB
Vishay VEMD2023X01
Photodiodes Gullwing 750-1050nm +/-35 deg
Nexperia PMEG6010CEH,115
Schottky Diodes & Rectifiers PMEG6010CEH/SOD123F/SOD2
Vishay NTCLE413E2103F102L
NTC Thermistors 10kohms 1% 1000mm 30AWG
Schurter 0031.8201
Fuse Holder FUSE-HOLDER OGN
Bourns SRR4028-331Y
Power Inductors - SMD 330uH 30% SMD 4028
Panasonic ERJ-6ENF3300V
Thick Film Resistors - SMD 0805 330ohms 1% AEC-Q200
Wurth Elektronik 860020474014
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 470uF 25V 20% Radial
Ametherm SL15 4R008
Inrush Current Limiters 15mm 4ohms 8A INRSH CURR LIMITER