SL15 2R508

Ametherm
995-SL15-2R508

SL15 2R508

Mfr.:

Description:
Inrush Current Limiters 15mm 2.5ohms 8A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 234

Stock:

234 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.946 $9.46
$0.787 $78.70
$0.768 $192.00
$0.649 $324.50
$0.571 $571.00
$0.549 $1,372.50
$0.512 $2,560.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
8 A
115 VAC, 230 VAC
2.5 Ohms
20 %
16 mm
5 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 75 mW/C
Pitch Spacing: 3 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.095304 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Texas Instruments UCC23514SDWVR
Optically Isolated Gate Drivers 4-A, 12-V UVLO 5-KVrms opto compatible single channel gate driver with miller clamp and split output 8-SOIC -40 to 125
Texas Instruments TLV9151SIDBVR
Operational Amplifiers - Op Amps Single 4.5-MHz, 16-V rail-to-rail input/output, low-offset voltage, low-noise op amp 6-SOT-23 -40 to 125
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Semtech RCLAMP0531TQTCT
ESD Suppressors / TVS Diodes LOW CAP AND ESD CLAMP 1 LINE
TE Connectivity 338068-4
Headers & Wire Housings FOB 4P TOP ENTRY W/LATCH
IXYS DNA30E2200PA
Rectifiers Rectifier Diode Std 2200V 30A
Littelfuse V480LA80BP
Varistors 480V 550pF
Littelfuse V1000LA160BP
Varistors 1000V 250pF
KYOCERA AVX 06033A221JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 220pF C0G 0603 5%
Susumu RG1608P-221-B-T5
Thin Film Resistors - SMD 1/10W 220 Ohms 0.1% 0603 25ppm