SL15 25004

Ametherm
995-SL15-25004

SL15 25004

Mfr.:

Description:
Inrush Current Limiters 15mm 25ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

239
Expected 19-Oct-23

Factory Lead-Time:

7
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.946 $9.46
$0.787 $78.70
$0.768 $192.00
$0.649 $324.50
$0.571 $571.00
$0.549 $1,372.50
$0.512 $2,560.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4 A
115 VAC, 230 VAC
25 Ohms
20 %
15 mm
5 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 15 mW/C
Pitch Spacing: 3.6 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.132786 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL32Y106KCVZ4NE
X7S, 10uF, +/-10%, 100v, 1210
Analog Devices Inc. MAX1487CSA+T
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Eaton TB400-04
BARRIER BLOCK
Bourns CDSOT23-SM712
SOT-23 7V400W Low Capacitance
Wurth Elektronik 150060GS75000
WL-SMCW SMDMono TpVw Waterclr 0603 Green
STMicroelectronics NUCLEO-G474RE
STM32 Nucleo-64 development board STM32G474RE MCU, supports Arduino & ST morpho
Microchip 25AA256T-I/SN
32kx8 - 1.8V
Analog Devices Inc. AD8605ARTZ-REEL7
SINGLE, PRECISION CMOS RAIL-RAIL OP AMP
Microchip MCP6567-E/SN
Dual 18V Open Drain Comparator E temp
Ametherm SL15 16004
15mm 16ohms 4A INRSH CURR LIMITER