SL15 25003

Ametherm
995-SL15-25003

SL15 25003

Mfr.:

Description:
Inrush Current Limiters 15mm 25ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,005

Stock:

1,005
Can Ship Immediately

On Order:

500
Expected 03-Nov-23

Factory Lead-Time:

7
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.946 $9.46
$0.787 $78.70
$0.768 $153.60
$0.649 $324.50
$0.571 $571.00
$0.512 $2,560.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
115 VAC, 230 VAC
25 Ohms
20 %
16 mm
6 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 15.9 mW/C
Pitch Spacing: 3.7 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.104023 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Sensirion SGP41-D-R4
VOC and NOx (MOX) Gas Pollutant Sensor
KEMET CBR06C101J5GACAUTO
50Vol 100pF C0G 0.05 0603 AEC-Q200
Sensirion SHT40-AD1B-R2
RH/ T Sensor
Texas Instruments TLV9101IDBVR
Single 1MHz, 16-V rail-to-rail input/output, low-offset voltage, low-power op amp 5-SOT-23 -40 to 125
KEMET C4AUJBU4240M1WJ
700V 2.4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
Texas Instruments LAUNCHXL-F280039C
TMS320F280039C LaunchPad development kit for C2000 real-time MCU
STMicroelectronics STM32G030F6P6
Mainstream Value-Line Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM, 64 MHz
Molex 31387-2014
MX123 HDR 73CKT SHRD KEY A BLK GLD
Littelfuse V250LA40AP
250V 1000pF
Vishay CW00530K00JB12
5watts 30Kohms 5%