SL15 22102

Ametherm
995-SL15-22102

SL15 22102

Mfr.:

Description:
Inrush Current Limiters 15mm 220ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,331

Stock:

3,331 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.951 $9.51
$0.706 $70.60
$0.70 $140.00
$0.607 $303.50
$0.508 $5,080.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
115 VAC, 230 VAC
220 Ohms
25 %
16 mm
6 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 18 mW/C
Pitch Spacing: 3.45 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.120002 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Texas Instruments TPS61023DRLT
Switching Voltage Regulators 3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125
SanDisk SDINBDG4-8G-XI1
eMMC 8GB iNAND 7250 Ind. eMMC 5.1 -40C to 85C
Littelfuse SP4021-01FTG
ESD Suppressors / TVS Diodes 2.5pF 25A for Surge Protection
Nexperia 2N7002NXBKR
MOSFET 2N7002NXBK/SOT23/TO-236AB
Nexperia BC817DS,115
Bipolar Transistors - BJT BC817DS/SOT457/SC-74
onsemi ESD9P5.0ST5G
ESD Suppressors / TVS Diodes UNIDIR LO CAP ESD DIODE
TDK B72220S0621K101
Varistors 625VAC 10% 20mm StandarD
Nexperia PBSS5350X,115
Bipolar Transistors - BJT PBSS5350X/SOT89/MPT3
WIMA MPX12W3100FI00MD00
Safety Capacitors 0.1 uF 300 VAC 20%
Renesas Electronics SLG59M1457VTR
Power Switch ICs - Power Distribution