SL15 1R010

Ametherm
995-SL15-1R010

SL15 1R010

Mfr.:

Description:
Inrush Current Limiters 15mm 1ohms 10A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,266

Stock:

1,266 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.752 $7.52
$0.626 $62.60
$0.61 $152.50
$0.516 $258.00
$0.453 $453.00
$0.436 $1,090.00
$0.406 $2,030.00
$0.398 $3,980.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
10 A
115 VAC, 230 VAC
1 Ohms
20 %
16 mm
5.8 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 15.9 mW/C
Pitch Spacing: 2.7 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.084731 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Texas Instruments TPSI3050DWZR
Galvanically Isolated Gate Drivers Isolated switch driver with integrated 10-V gate supply
Littelfuse SP3205-01ETG
ESD Suppressors / TVS Diodes 3.3V 4A 0.3PF 30KV UNI
Global Connector Technology (GCT) SIM8051-6-0-14-00-A
Memory Card Connectors Nano SIM Card Connector, Push-Pull Type, 6 Pin, SMT, Profile 1.35mm, without location post
TE Connectivity CPF-A-0603B1K0E
Thin Film Resistors - SMD CPF A 0603 1K0 0.1% 25PPM 5K RL
STMicroelectronics NUCLEO-H7A3ZI-Q
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32H7A3ZI MCU, SMPS, supports Arduino, ST Z
Texas Instruments LM393LVQDGKRQ1
Analog Comparators Automotive low-voltage commodity comparator
Silicon Laboratories EFM32PG22C200F256IM40-CR
ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 256 kB AES MCU
Samsung Electro-Mechanics CL10B105KO8NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF X7R +/-10% 16v 0 0603
YAGEO RT0603FRE10100RL
Thin Film Resistors - SMD 100 ohm 1% 50 ppm Thin Film
Ametherm SL12 1R308
Inrush Current Limiters 12mm 1.3ohms 8A INRSH CURR LIMITER